TRU COMPONENTS 1557168 Carbon film resistor 2.7 kΩ Axial lead 0204 0.1 W 5%

MPN
1557168
EAN-13
2050004830248
Order Code
17-8105
Country of Origin
China

Discontinued


TRU COMPONENTS 1557168 is a carbon film resistor designed to offer a resistance of 2.7 kO. This resistor features an axial lead configuration with a compact 0204 package size, making it suitable for a variety of electronic applications where space is a constraint. With a power rating of 0.1 W and a tolerance of 5%, it provides a reliable level of impedance in precision circuits. Carbon film resistors like this one are commonly utilised in signal processing, circuit tuning, and voltage division applications, owing to their stability and consistency in performance. This component is ideal for engineers seeking dependable components for both prototyping and production-level circuit design.
Type Axial lead
Resistance 2.7kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (3)


Trustpilot