TRU COMPONENTS 1557164 Carbon film resistor 1.2 kOhm Axial lead 0204 0.1W 5%

MPN
1557164
EAN-13
2050004830798
Order Code
17-8102
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
200+ £0.0215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,237 in stock

TRU COMPONENTS 1557164 is a carbon film resistor with a resistance value of 1.2 kO, designed for applications requiring precision and reliability. It features axial leads in a compact 0204 package, making it suitable for high-density circuit designs. The resistor is rated for a power dissipation of 0.1 W with a tolerance of ±5%, ensuring consistent performance under specified conditions. Its carbon film construction is ideal for minimising noise and providing stable operation over time. Commonly used in electronic circuits, these resistors are suitable for signal processing, voltage regulation, and general circuit protection in a variety of industrial and consumer electronics applications.
Type Axial lead
Resistance 1.2kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot