TRU COMPONENTS 1557162 Carbon film resistor 12 kΩ Axial lead 0204 0.1 W 5%

MPN
1557162
EAN-13
2050004830231
Order Code
17-8100
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (44)
Qty Unit Price (Ex VAT)
850+ £0.0049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

TRU COMPONENTS 1557162 is a carbon film resistor designed for applications requiring precise resistance values and stable performance. This resistor has a resistance of 12 kO with a tolerance of 5%, ensuring reliability in various electronic circuits. It features an axial lead configuration with dimensions of 0204, making it suitable for automated placement in circuit boards. With a power rating of 0.1 W, it is ideal for low-power electronics and signal processing applications where heat dissipation is minimal. Commonly used in consumer electronics, telecommunications, and instrumentation, this resistor's carbon film composition provides excellent thermal stability and noise reduction.
Type Axial lead
Resistance 12kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot