TRU COMPONENTS 1557159 Metal film resistor 9.31 kΩ Axial 0.6 W 1%

MPN
1557159
EAN-13
2050004830200
Order Code
17-8098
Country of Origin
China
View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,187 in stock

TRU COMPONENTS 1557159 is a metal film resistor with a resistance value of 9.31 kO, featuring an axial lead configuration with 0207 dimensions. Engineered to handle a power rating of 0.6 watts and provide a tolerance of 1%, this resistor is designed to offer precise and stable performance in a wide range of electronic applications. Due to its construction, the resistor exhibits low noise and high reliability, making it well-suited for precision electronic circuits, instrumentation, and audio applications where consistency and accuracy are paramount. With its metal film composition, it provides excellent temperature coefficient properties, ensuring minimal variation in resistance with temperature changes. This component is a crucial element in circuitry requiring dependable and accurate impedance characteristics.
Type Metal film resistor
Resistance 9.31kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot