TRU COMPONENTS 1557156 Metal film resistor 90.9 Ω Axial lead 0207 0.6 W 1%

MPN
1557156
EAN-13
2050004830170
Order Code
17-8096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 538 in stock

TRU COMPONENTS' 1557156 is a metal film resistor offering precise electrical resistance with a value of 90.9 ohms. Engineered with an axial lead design and housed in a 0207 package, this resistor boasts a power rating of 0.6 watts and a tolerance of 1%, indicating its reliability in maintaining stable performance under varying environmental conditions. Metal film resistors such as this are well-regarded for their low noise characteristics and stability, making them suitable for a variety of electronic applications, including amplifiers, filters, and precision circuits where precise resistance values are essential. Due to its accuracy and stability, it is often utilised in professional audio equipment, measurement devices, and other high-frequency applications where minimal signal distortion is critical.
Type Metal film resistor
Resistance 90.9Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot