TRU COMPONENTS 1557155 Metal film resistor 909 kΩ Axial lead 0207 0.6 W 1%

MPN
1557155
EAN-13
2050004830163
Order Code
17-8095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,196 in stock

TRU COMPONENTS 1557155 is a metal film resistor with a resistance value of 909 kO, featuring an axial lead configuration suitable for a range of electronic applications requiring precise impedance control. This resistor is constructed with a 0207 package, providing a compact form factor, and can handle a power rating of 0.6 watts with a tolerance of 1%, ensuring reliable performance in precision circuitry. The resistor's high degree of accuracy makes it ideal for use in audio equipment, measurement instruments, and other applications where stability and low noise are critical. Engineered for consistent performance, this component aligns well with the needs of sensitive electronic systems.
Type Metal film resistor
Resistance 909kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot