TRU COMPONENTS 1557153 Metal film resistor 88.7 kΩ Axial lead 0207 0.6 W 1%

MPN
1557153
EAN-13
2050004830149
Order Code
17-8093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 355 in stock

TRU COMPONENTS 1557153 is a metal film resistor designed with a resistance of 88.7 kO, featuring an axial lead configuration in a 0207 size package. This component is capable of handling a power rating of 0.6 watts with a precision tolerance of 1%, making it ideal for applications requiring high stability and accuracy in impedance management. It is particularly suitable for electronic circuits that demand consistent performance over varying conditions, such as in signal processing, audio amplification, and in the design of precision measurement devices. The metal film composition ensures low noise and enhanced temperature coefficient stability, providing engineers with a reliable solution for integrating into a wide range of circuits. With its robust construction, this resistor is well-suited for both prototyping and production environments, maintaining performance integrity across complex systems.
Type Metal film resistor
Resistance 88.7kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot