TRU COMPONENTS 1557140 Metal film resistor 60.4 Ω Axial lead 0207 0.6 W 1%

MPN
1557140
EAN-13
2050004830651
Order Code
17-8086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 528 in stock

TRU COMPONENTS 1557140 is a precision metal film resistor designed with an axial lead configuration, suitable for a wide range of electronic applications. This resistor has a resistance value of 60.4 ohms, ensuring accurate impedance control within circuits. Rated at 0.6 watts, it efficiently handles moderate power loads while maintaining stability. The component features a 1% tolerance, which provides precision in signal and power processing applications. Its 0207 size code allows for integration into compact circuit designs, making it ideal for use in precision instruments, audio equipment, and other sensitive electronic systems requiring reliable performance.
Type Metal film resistor
Resistance 60.4Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot