TRU COMPONENTS 1557138 Metal film resistor 5.23 kΩ Axial lead 0207 0.6 W 1%

MPN
1557138
EAN-13
2050004830637
Order Code
17-8085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
400+ £0.0113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 770 in stock

TRU COMPONENTS 1557138 is a high-precision metal film resistor offering a resistance value of 5.23 kO with an accuracy of 1%, which makes it suitable for applications requiring exact calibration. This resistor comes with an axial lead configuration and is encased in the 0207 package, supporting a power rating of 0.6 watts. Its construction involves a metal film over a ceramic substrate, ensuring stability and reliability under various thermal conditions. Engineers often utilise such resistors in precision circuits, including instrumentation, audio equipment, and precision measurement projects, where accurate impedance is crucial. The component's robust design and precise resistance specification make it ideal for both prototyping and high-performance applications.
Type Metal film resistor
Resistance 5.23kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot