TRU COMPONENTS 1557137 resistor metal film 5.1kΩ axial 0207 0.6W 1%

MPN
1557137
EAN-13
2050004830620
Order Code
17-8084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,518 in stock

TRU COMPONENTS 1557137 is a resistor designed for precision applications, featuring a metal film construction which provides improved stability and accuracy. This resistor has a 5.1 kO resistance value and is built with an axial lead configuration in a 0207 package, making it suitable for through-hole mounting. Rated at 0.6 W, it ensures reliable performance with a tolerance of 1%, ideal for circuits requiring precise impedance control. Typical applications for this resistor include instrumentation, amplifiers, and other electronic circuits where maintaining consistent resistance values is critical. The TRU COMPONENTS 1557137 is a robust choice for engineers seeking to achieve high precision and reliability in their designs.
Type Metal film resistor
Resistance 5.1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot