TRU COMPONENTS 1557136 Metal film resistor 56kΩ Axial lead 0207 0.6W 1%

MPN
1557136
EAN-13
2050004830613
Order Code
17-8083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,052 in stock

TRU COMPONENTS 1557136 is a metal film resistor featuring a resistance of 56 kO, making it suitable for precise electrical and electronic applications requiring stable and accurate impedance. This resistor is constructed with an axial lead 0207 format, capable of withstanding power loads up to 0.6 W, with a resistance tolerance of 1%. Such specifications make it ideal for use in circuit designs requiring dependable performance under varying conditions, including audio, communication, and instrumentation equipment. Metal film technology ensures low noise and high reliability, making it a preferred choice in precision signal and low noise applications. The product is provided as a single unit, catering to both prototype development and low volume production needs.
Type Metal film resistor
Resistance 56kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot