TRU COMPONENTS 1557124 Metal film resistor 3.6 Ω Axial 0207 0.6 W 1%

MPN
1557124
EAN-13
2050004830118
Order Code
17-8073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
250+ £0.0160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,432 in stock

TRU COMPONENTS 1557124 is a high-quality metal film resistor designed for precise electronic applications. This axial lead resistor has a resistance value of 3.6 ohms and features a power rating of 0.6 watts, with a tolerance of 1%, ensuring reliable performance and minimal variation from its specified resistance. The resistor is constructed according to the 0207 form factor, which makes it suitable for compact circuit installations where space is a constraint. Its metal film composition provides excellent temperature and stability characteristics, making it ideal for use in precision circuits, audio equipment, and measurement devices where consistent impedance is crucial. With these attributes, this resistor is widely used in professional electrical and electronic engineering contexts.
Type Metal film resistor
Resistance 3.6Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot