TRU COMPONENTS 1557123 Metal film resistor 3.4 Ω 0207 Axial 0.6 W 1%

MPN
1557123
EAN-13
2050004830101
Order Code
17-8072
Country of Origin
China
View Full Product Range (59)

Discontinued


TRU COMPONENTS 1557123 is a metal film resistor with an impedance of 3.4 ohms and is designed to be an axial lead component conforming to the 0207 package size. With a power rating of 0.6 watts and a tolerance of 1%, this resistor offers precise and reliable performance suitable for demanding electronic applications. Typically utilised in circuits where resistance stability and low noise characteristics are critical, the 1557123 is ideal for use in precision amplifiers, audio equipment, and instrumentation. This component suits designs requiring accurate resistance values and consistent thermal performance, making it a dependable choice in professional engineering environments.
Type Metal film resistor
Resistance 3.4Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot