TRU COMPONENTS 1557114 Metal film resistor 340 kOhm Axial lead 0.6 W 1%

MPN
1557114
EAN-13
2050004830019
Order Code
17-8066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,974 in stock

TRU COMPONENTS 1557114 is a precision metal film resistor designed with an impedance of 340 kO and features axial leads. Its power rating stands at 0.6 W with a tolerance of 1%, ensuring reliable performance under various conditions. This type 0207 component is engineered for applications requiring high accuracy and stability, often utilised in audio equipment, precision measurement devices, and industrial control systems where resistors with low temperature coefficients and excellent long-term stability are critical. Due to its precise specifications, it caters to the demands of both analogue and digital circuit designs requiring consistent electrical performance.
Type Metal film resistor
Resistance 340kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot