TRU COMPONENTS 1557113 Metal film resistor 33 Ω 0.6 W 1% Axial lead

MPN
1557113
EAN-13
2050004830002
Order Code
17-8065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,020 in stock

TRU COMPONENTS 1557113 is a precision metal film resistor with a resistance value of 33 ohms. Designed for reliability and accuracy, this axial lead resistor offers a power rating of 0.6 watts and a tolerance of 1%, making it suitable for applications requiring tight resistance parameters. The metal film construction provides superior temperature stability and noise characteristics, essential for high-fidelity audio equipment, measurement devices, and precision circuits. Engineers may find it particularly useful in designing circuits where impedance matching and minimal resistor noise are critical. Its compact 0207 package makes it ideal for densely populated printed circuit boards, where space is a constraint.
Type Metal film resistor
Resistance 33Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot