TRU COMPONENTS 1557111 Metal film resistor 30.1 kΩ Axial lead 0207 0.6 W 1%

MPN
1557111
EAN-13
2050004829983
Order Code
17-8064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
400+ £0.0113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,372 in stock

TRU COMPONENTS 1557111 is a precision metal film resistor with a resistance of 30.1 kO, suitable for applications requiring stable and accurate performance. This resistor features an axial lead configuration with a 0207 package size, offering a power rating of 0.6 watts and a tolerance of 1%, ensuring minimal deviation from its specified resistance under varied conditions. Ideally used in high-frequency and precision circuits where low noise and reliability are crucial, such as in audio equipment, measurement devices, and telecommunications. The resistor's robust metal film construction provides excellent temperature coefficient characteristics, making it well-suited for precision designs that require consistent electrical performance over a range of temperatures.
Type Metal film resistor
Resistance 30.1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot