TRU COMPONENTS 1557109 metal film resistor 300 kΩ axial lead 0.6 W 1%

MPN
1557109
EAN-13
2050004829969
Order Code
17-8062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
400+ £0.0154
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

TRU COMPONENTS 1557109 is a high-precision metal film resistor featuring a resistance value of 300 kO, designed for applications requiring outstanding stability and reliability. This component, with an axial leaded configuration in the standard 0207 package, supports a power rating of 0.6 watts and an accuracy of within 1%, ensuring minimal deviation in resistance, essential for circuits where precision is crucial. Metal film resistors like this one are typically employed in applications such as audio equipment, measuring instruments, and communications devices, where their ability to maintain consistent performance under varying environmental conditions is highly valued. The resistor's design aids in reducing noise and is optimal for use in high-frequency circuits, lending itself well to both analogue and digital signal processing tasks.
Type Metal film resistor
Resistance 300kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot