TRU COMPONENTS 1557107 Metal film resistor 2 MΩ Axial lead 0207 0.6 W 1%

MPN
1557107
EAN-13
2050004829952
Order Code
17-8060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
200+ £0.0233
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 680 in stock

TRU COMPONENTS 1557107 is a precision metal film resistor rated at 2 megohms with an axial lead design. This resistor features a power rating of 0.6 watts and a tolerance of 1 percent, ensuring high accuracy and reliability in electrical circuits. The component follows the 0207 size format, making it suitable for various compact and high-density circuit boards. Metal film resistors like this are typically used in applications requiring precise resistance such as instrumentation, audio equipment, and signal processing circuits, where low noise and stability are paramount.
Type Metal film resistor
Resistance 2mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot