TRU COMPONENTS 1557106 Metal film resistor 2.74 kΩ 0.6 W 1% Axial lead

MPN
1557106
EAN-13
2050004830514
Order Code
17-8059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 665 in stock

TRU COMPONENTS, part number 1557106, is a metal film resistor designed for precise resistance applications, featuring a resistance value of 2.74 kO. This axial lead resistor, with a power rating of 0.6 watts, offers an impressive tolerance of 1%, ensuring reliable performance in circuits requiring stable impedance. The resistor's metal film construction provides enhanced temperature stability, reduced noise, and excellent long-term accuracy, making it suitable for high-fidelity audio equipment, precision measurement devices, and calibrated instrumentation. The 0207 form factor supports ease of integration into a variety of electronic assemblies, fulfilling demands for compact and efficient component design in engineering projects.
Type Metal film resistor
Resistance 2.74kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot