TRU COMPONENTS 1557101 Metal film resistor 270 kΩ Axial lead 0.6 W 1%

MPN
1557101
EAN-13
2050004829938
Order Code
17-8055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,100 in stock

TRU COMPONENTS 1557101 is a precision metal film resistor with a resistance value of 270 kO, designed to handle up to 0.6 watts. Featuring an axial lead configuration and an industry-standard 0207 package, this resistor offers a tolerance of 1%, ensuring high accuracy and stability in various electronic circuits. Its metal film construction provides excellent noise reduction and reliability under a wide range of operating conditions. Ideal for use in applications such as analogue circuits, signal processing, and precision instrumentation, this resistor is suitable for tasks that require precise impedance control and optimal thermal performance.
Type Metal film resistor
Resistance 270kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot