TRU COMPONENTS 1557090 Metal film resistor 1.8 Ω Axial lead 0.6 W 1%

MPN
1557090
EAN-13
2050004829839
Order Code
17-8048
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
300+ £0.0158
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,534 in stock

TRU COMPONENTS 1557090 is a metal film resistor with an impedance of 1.8 ohms, designed with axial leads and built to handle a power rating of 0.6 watts. The resistor features a precise tolerance of 1%, making it suitable for applications requiring high accuracy and minimal variation in resistance. This particular resistor model is encased in an industry-standard 0207 package, ensuring compatibility with a wide range of electronic circuits. Metal film resistors like these are commonly utilised in precision instrumentation, audio equipment, and other electronic devices where stability and reliability are paramount.
Type Metal film resistor
Resistance 1.8Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot