TRU COMPONENTS 1557085 Metal film resistor 1.8 kΩ Axial lead 0207 0.6 W 1%

MPN
1557085
EAN-13
2050004825343
Order Code
17-8044
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,931 in stock

TRU COMPONENTS 1557085 is a metal film resistor designed to provide stable and precise resistance in electronic circuits. This resistor has an impedance of 1.8 kO and features an axial lead configuration, conforming to the 0207 size specification, and is rated for a power of 0.6 W with a tight tolerance of 1%. The consistent performance and reliability of metal film resistors make them ideal for applications requiring high accuracy, such as signal processing, audio equipment, and precision instrumentation. With its precise resistance value and robust construction, this component is essential in circuit designs where maintaining signal integrity and minimal noise is crucial.
Type Metal film resistor
Resistance 1.8kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot