TRU COMPONENTS 1557081 Metal film resistor 18 kΩ Axial lead 0207 0.6 W 1%

MPN
1557081
EAN-13
2050004825305
Order Code
17-8041
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,078 in stock

TRU COMPONENTS 1557081 is a metal film resistor designed for precise electrical applications. This resistor features an impedance of 18 kO and is configured with an axial lead format, suitable for through-hole mounting in electronic circuits. Rated at 0.6 W with a tolerance of 1%, it provides reliable performance in conditions where stability and precision are critical. The resistor is encapsulated in a standard 0207 package, making it ideal for use in a variety of applications such as filter networks, signal processing, and instrumentation where minimal noise and temperature coefficient are necessary. Its robust construction and accuracy make it a valuable component for engineers in designing high-fidelity audio equipment and measurement devices.
Type Metal film resistor
Resistance 18kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot