TRU COMPONENTS 1557078 Metal Film Resistor 16.5 kΩ Axial 0207 0.6 W 1%

MPN
1557078
EAN-13
2050004825275
Order Code
17-8039
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 658 in stock

TRU COMPONENTS 1557078 is a metal film resistor featuring a resistance value of 16.5 kO with a precision tolerance of 1%. This resistor has an axial lead configuration and conforms to size code 0207, accommodating a power rating of 0.6 W. Metal film resistors are known for their stability, precision, and low noise characteristics, making them suitable for use in precision analogue circuits, audio applications, and instrumentation. The resistor's robust design ensures reliable performance across various electronic applications where consistent impedance is crucial. As part of a wide range of electronic components, this resistor is commonly utilised in circuits requiring high accuracy and stability under varying operational conditions.
Type Metal film resistor
Resistance 16.5kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot