TRU COMPONENTS 1557072 Metal film resistor 13.7 Ω axial lead 0.6 W 1%

MPN
1557072
EAN-13
2050004829174
Order Code
17-8035
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,063 in stock

TRU COMPONENTS 1557072 is a metal film resistor designed with precision and reliability in mind, featuring a resistance of 13.7 ohms and an axial lead configuration. This resistor belongs to the 0207 size category and is capable of handling a power rating of up to 0.6 watts, with a tolerance of 1 percent, ensuring stable performance under a range of operating conditions. The use of metal film technology in its construction provides excellent temperature stability and low noise, making it ideal for applications requiring high precision and reliability, such as audio and signal processing equipment, as well as calibration devices. Its robust design and high accuracy make it suitable for integration into various electronic circuits where impedance precision is critical.
Type Metal film resistor
Resistance 13.7Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot