TRU COMPONENTS 1557071 Metal film resistor 13.3 kΩ Axial 0207 0.6 W 1%

MPN
1557071
EAN-13
2050004829167
Order Code
17-8034
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,124 in stock

TRU COMPONENTS 1557071 is a precision metal film resistor designed for applications requiring a reliable 13.3 kO impedance with tight tolerance. This component features an axial lead configuration and is housed in a 0207 package, suitable for through-hole mounting, and capable of handling power dissipation up to 0.6 W. With a tolerance of 1%, this resistor offers enhanced stability and accuracy for circuits where precision is paramount. Metal film resistors such as this are commonly used in audio equipment, instrumentation, and high-frequency applications where consistent performance and noise reduction are essential.
Type Metal film resistor
Resistance 13.3kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot