TRU COMPONENTS 1557059 Metal film resistor 100 Ω Axial lead 0207 0.6 W 1 %

MPN
1557059
EAN-13
2050004826456
Order Code
17-8027
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,469 in stock

TRU COMPONENTS 1557059 is a precision metal film resistor designed for applications requiring stable and reliable impedance performance. Featuring an impedance rating of 100 ohms and a tolerance of 1%, this resistor supports 0.6 watts of power, making it suitable for a variety of electronic circuits where precise current control is essential. The axial lead package in size 0207 facilitates easy integration into both through-hole and mixed-technology circuit boards. Engineers often employ this type of resistor in analogue circuitry, precision measurement systems, and signal processing applications due to its superior characteristics such as low noise and enhanced long-term stability. The metal film construction further ensures reduced temperature coefficient and minimal variation in resistance with temperature changes, providing dependable performance across a range of environmental conditions.
Type Metal film resistor
Resistance 100Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot