TRU COMPONENTS 1557052 Carbon film resistor 6.8 kΩ Axial 0204 0.1 W 5%

MPN
1557052
EAN-13
2050004826388
Order Code
17-8021
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
250+ £0.0166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

TRU COMPONENTS 1557052 is a carbon film resistor designed with precision and reliability in mind, offering an impedance of 6.8 kO. This axial lead resistor, conforming to the industry-standard 0204 package, is rated for a power dissipation of 0.1 W with a tolerance of 5%, making it suitable for low-power electronic circuits where precise resistance is crucial. Its carbon film construction provides stability and low noise, ideal for applications in audio and signal processing, instrumentation, and other sensitive electronic systems. The resistor's compact design allows for convenient integration into densely populated circuit boards, ensuring efficient performance and space optimisation in modern electronic assemblies.
Type Axial lead
Resistance 6.8kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot