TRU COMPONENTS 1557047 Carbon resistor 27 kΩ Axial 0204 0.1 W 5%

MPN
1557047
EAN-13
2050004829822
Order Code
17-8019
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
850+ £0.0049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 603 in stock

TRU COMPONENTS 1557047 is a carbon film resistor designed to deliver reliable performance with a resistance of 27 kO. It features an axial lead configuration with a compact 0204 package size and a power rating of 0.1 W. Offering a tolerance of 5%, this resistor is suitable for a broad range of electronic circuit applications where precision and stability are necessary, such as voltage division, signal modulation, or current limiting. This component is commonly used in audio equipment, instrumentation, and other devices requiring consistent impedance characteristics. Its construction ensures durability and efficiency in environments where temperature and electrical stresses are present.
Type Axial lead
Resistance 27kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot