TRU COMPONENTS 1557044 Carbon film resistor 10 Ω Axial lead 0204 0.1 W 5%

MPN
1557044
EAN-13
2050004829792
Order Code
17-8016
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
200+ £0.0215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,425 in stock

TRU COMPONENTS 1557044 is a carbon film resistor that features a resistance value of 10 ohms with an axial lead configuration. Designed in an 0204 package, this resistor has a power rating of 0.1 watts and a tolerance of 5%, making it suitable for a wide range of low-power applications. Carbon film resistors are well-regarded for their stability and performance in circuits requiring consistent impedance, and this particular model is ideal for use in signal processing, audio equipment, and other electronic devices where precision and reliability are crucial. Its compact size allows for easy integration into dense circuit designs, ensuring efficient use of space on printed circuit boards. This component's robust design ensures effective performance in both consumer electronics and industrial automation systems.
Type Axial lead
Resistance 10Ω
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot