TRU COMPONENTS 1557039 Metal film resistor 8.45 kΩ Axial lead 0.6 W 1%

MPN
1557039
EAN-13
2050004829747
Order Code
17-8013
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,306 in stock

TRU COMPONENTS 1557039 is a metal film resistor featuring an axial lead configuration and a precise resistance value of 8.45 kO, accommodating a power rating of 0.6 watts with a tolerance of 1%. This resistor, identified under the type 0207, offers a reliable option for scenarios requiring stable and accurate resistance over a wide range of temperatures, making it suitable for use in precision circuits, instrumentation, and audio equipment. The metal film construction ensures superior performance with low noise and excellent thermal stability, which are critical in maintaining circuit integrity in demanding electronic applications.
Type Metal film resistor
Resistance 8.45kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot