TRU COMPONENTS 1557035 Metal Film Resistor 73.2 Ω Axial Lead 0.6 W 1%

MPN
1557035
EAN-13
2050004829075
Order Code
17-8009
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,600 in stock

TRU COMPONENTS 1557035 is a precision metal film resistor designed with an impedance of 73.2 ohms to deliver consistent performance in electrical circuits. Featuring axial leads, this resistor fits the 0207 package and is engineered to handle a power rating of 0.6 watts with a tolerance of 1%, making it suitable for applications requiring high accuracy and reliability. Typically utilised in electronic devices for signal processing and frequency management, this metal film resistor is ideal for instrumentation, telecommunications, and audio applications where low noise and stability are critical. Preferred in designs that demand superior temperature coefficient and wide operational stability, it ensures accurate resistance values and minimises thermal variations during operation.
Type Metal film resistor
Resistance 73.2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot