TRU COMPONENTS 1557026 Metal film resistor 562 Ω Axial 0207 0.6 W 1%

MPN
1557026
EAN-13
2050004829655
Order Code
17-8002
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,870 in stock

TRU COMPONENTS 1557026 is a metal film resistor featuring a resistance of 562 ohms with an impedance tolerance of 1%, designed in an axial 0207 package. This component can handle a power rating of 0.6 watts, making it ideal for applications requiring precise resistance values with minimal variation due to stability over time and temperature fluctuations. Commonly utilised in precision circuits, signal processing, and measurement systems, this resistor's inherent properties provide reliability and accuracy, making it suitable for professional electronic designs where consistent performance is critical.
Type Metal film resistor
Resistance 562Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot