TRU COMPONENTS 1557022 Metal film resistor 510 kΩ Axial lead 0207 0.6 W 1%

MPN
1557022
EAN-13
2050004829624
Order Code
17-7998
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,395 in stock

TRU COMPONENTS 1557022 is a metal film resistor designed with a resistance of 510 kO and constructed for axial lead mounting, adhering to the 0207 package size. This resistor features a power rating of 0.6 watts and maintains a tolerance of 1%, making it suitable for applications requiring precise impedance control. It is commonly utilised in a broad range of engineering and electronics projects, including signal processing, audio equipment, and precision measurement instruments, where stability and reliability are essential. The metal film construction ensures low noise and tight tolerance, providing improved performance for circuits demanding high accuracy and stability.
Type Metal film resistor
Resistance 510kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot