TRU COMPONENTS 1557018 Metal film resistor 48.7 Ω Axial lead 0.6 W 1%

MPN
1557018
EAN-13
2050004829587
Order Code
17-7996
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,614 in stock

TRU COMPONENTS 1557018 is a metal film resistor designed to provide a precise resistance of 48.7 ohms with a power rating of 0.6 watts and a tight tolerance of 1%. This resistor features an axial lead configuration, specifically in the 0207 size, making it well-suited for through-hole mounting on printed circuit boards. The metal film construction delivers stable performance with minimal change in resistance over a wide temperature range, ensuring reliability in precision circuits. Typical applications include use in electronic devices where accurate resistance values are critical, such as in audio equipment, instrumentation, and control systems. Its precision and stability make it an ideal choice for balancing impedance in signal processing and other high-fidelity applications.
Type Metal film resistor
Resistance 48.7Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot