TRU COMPONENTS 1557009 Metal film resistor 3.09 kΩ Axial lead 0.6 W 1%

MPN
1557009
EAN-13
2050004829518
Order Code
17-7991
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,026 in stock

TRU COMPONENTS 1557009 is a high-precision metal film resistor designed to provide consistent performance in demanding electronic applications. This resistor offers a resistance value of 3.09 kO with a tolerance of 1%, ensuring tight resistance accuracy necessary for critical applications. Featuring an axial lead construction within an industry-standard 0207 package and capable of handling power dissipation up to 0.6 watts, this component is well-suited for use in signal processing, precision measurement circuits, and other systems requiring stable and reliable impedance. Its metal film construction ensures low noise and high stability under temperature variations, making it ideal for both consumer electronics and industrial controllers.
Type Metal film resistor
Resistance 3.09kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot