TRU COMPONENTS 1557007 Metal film resistor Axial lead 38.3 Ω 0.6 W 1%

MPN
1557007
EAN-13
2050004826333
Order Code
17-7990
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
400+ £0.0113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,574 in stock

TRU COMPONENTS 1557007 is a precision metal film resistor designed with a resistance value of 38.3 O and power handling capacity of 0.6 W. With an axial lead configuration and a tolerance of 1%, this resistor offers high stability and accuracy, making it ideal for applications requiring precise electrical characteristics. Its specification as a type 0207 component suggests compatibility with a wide range of circuit boards and electronic circuitry. Commonly employed in signal processing, telecommunications, and measurement devices, the TRU COMPONENTS 1557007 resistor provides reliable impedance control, thereby ensuring effective performance within various electronic systems.
Type Metal film resistor
Resistance 38.3Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot