TRU COMPONENTS 1557005 Metal film resistor 360 Ω Axial lead 0.6 W 1%

MPN
1557005
EAN-13
2050004826326
Order Code
17-7989
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,651 in stock

TRU COMPONENTS 1557005 is a metal film resistor designed with precise electrical resistance, rated at 360 ohms with an axial lead configuration. Constructed using metal film technology, it offers enhanced stability and noise reduction compared to traditional carbon resistors, making it suitable for applications where accuracy is paramount. The resistor has a power rating of 0.6 watts and an impressive tolerance of 1%, ensuring reliable performance in circuits requiring precise current management. Engineers typically employ this component in high-fidelity audio equipment, precision instrumentation, and other sensitive electronic applications where consistent resistance values are crucial. Its robust design and electrical characteristics make it an ideal choice for both prototyping and production environments.
Type Metal film resistor
Resistance 360Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot