TRU COMPONENTS 1557000 Metal film resistor 2.15 kΩ Axial lead 0.6 W 1%

MPN
1557000
EAN-13
2050004826272
Order Code
17-7985
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (58)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,971 in stock

TRU COMPONENTS 1557000 is a precision metal film resistor characterised by its 2.15 kO resistance and a tight tolerance of 1%. Designed with an axial lead configuration, this resistor features a power rating of 0.6 W and conforms to the 0207 size designation. The resistor's metal film construction ensures excellent stability and low noise, making it well-suited for precision electronic applications such as audio circuits, measurement equipment, and feedback networks. It is compatible with a broad range of professional-grade electronic devices where reliability and accuracy in resistance values are paramount.
Type Metal film resistor
Resistance 2.15kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot