TRU COMPONENTS 1556996 Metal film resistor 255 Ω Axial lead 0.6 W 1%

MPN
1556996
EAN-13
2050004826234
Order Code
17-7982
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,237 in stock

TRU COMPONENTS 1556996 is a precision metal film resistor engineered to deliver superior performance in various electrical circuits. It features a resistance of 255 ohms with an accuracy of 1%, ensuring reliable and consistent operation across a wide range of applications. The resistor is constructed with axial leads in the 0207 package, supporting a power rating of 0.6 watts. These attributes make it particularly suitable for use in precision circuits, including audio, instrumentation, and other high-fidelity applications where low noise and stability are essential. Additionally, its robust design ensures enhanced durability and longevity under diverse environmental conditions.
Type Metal film resistor
Resistance 255Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot