TRU COMPONENTS 1556990 Metal film resistor 1.5 Ω Axial lead 0.6 W 1%

MPN
1556990
EAN-13
2050004826173
Order Code
17-7980
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
250+ £0.0166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,462 in stock

TRU COMPONENTS 1556990 Metal film resistor is a precision resistor with a resistance value of 1.5 ohms, featuring an axial lead configuration typical of the 0207 package type. It is rated for a power dissipation of 0.6 watts and has a tolerance of 1%, making it suitable for applications requiring high reliability and stability. Metal film resistors, such as this, are known for their low noise characteristics and excellent temperature coefficient, which makes them ideal for precision applications in audio equipment, measurement devices, and communication systems. The 1556990 model is highly favoured in circuits where consistent resistance is crucial, ensuring minimal deviation from specified performance under varying environmental conditions.
Type Metal film resistor
Resistance 1.5Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot