TRU COMPONENTS 1556989 Metal film resistor 1.3 Ω Axial lead 0.6 W 1%

MPN
1556989
EAN-13
2050004826166
Order Code
17-7979
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
300+ £0.0143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,840 in stock

TRU COMPONENTS 1556989 is a precision metal film resistor with a resistance value of 1.3 ohms. This component features an axial lead type with dimensions conforming to size code 0207, and it is designed to handle a power rating of 0.6 watts with a tolerance of ±1%. Its construction utilises metal film technology to offer excellent performance in terms of stability and precision, making it suitable for applications requiring reliable impedance characteristics. Typical uses include precision circuits, audio equipment, and measurement devices where accuracy and lower noise levels are critical. The resistor's robust design ensures longevity and consistent performance across its operational conditions.
Type Metal film resistor
Resistance 1.3Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot