TRU COMPONENTS 1556987 Metal film resistor 1.3 MΩ Axial 0207 0.6 W 1%

MPN
1556987
EAN-13
2050004826142
Order Code
17-7978
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,589 in stock

TRU COMPONENTS 1556987 is a metal film resistor with a resistance value of 1.3 MO, designed for axial lead mounting with dimensions classified under 0207. This component is rated for a power dissipation of 0.6 watts and features a tolerance of 1%, making it a reliable choice for applications that demand precision and stability in resistance. The resistor's metal film technology ensures low noise and long-term stability, which is crucial in measuring devices, amplifiers, and precision circuits. The 02050004826142 identification signifies its suitability for use in high-density electronic assemblies, providing engineers with a robust solution for managing current and impedance in various circuit designs.
Type Metal film resistor
Resistance 1.3mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot