TRU COMPONENTS 1556983 Metal film resistor 1.33 kOhm Axial 0207 0.6W 1%

MPN
1556983
EAN-13
2050004825183
Order Code
17-7977
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,655 in stock

TRU COMPONENTS 1556983 is a high-precision metal film resistor designed to deliver reliable performance in a range of electronic applications. This resistor features a resistance of 1.33 kO and adheres to the standard axial configuration of the 0207 package size, providing a considerable power rating of 0.6 watts with a tight tolerance of 1 per cent. The metal film construction ensures enhanced stability and reduced noise compared to other resistor types, making it particularly suitable for precision circuitry in instrumentation and audio applications. Engineers will find it valuable in circuits where consistent impedance and low temperature coefficient are critical for maintaining signal integrity and accuracy. Its robust design offers dependable functionality in a variety of environmental conditions, aligning with the rigorous demands of both consumer and industrial electronics.
Type Metal film resistor
Resistance 1.33kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot