TRU COMPONENTS 1556980 Metal film resistor 18 Ω Axial lead 0207 0.6 W 1%

MPN
1556980
EAN-13
2050004826104
Order Code
17-7975
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
300+ £0.0137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,498 in stock

TRU COMPONENTS 1556980 is a high precision metal film resistor characterised by its 18 ohm resistance and axial lead form, conforming to the 0207 package size. With a power rating of 0.6 watts and a tolerance of 1%, this resistor ensures dependable performance and accuracy in a wide range of electrical applications. Its stable and reliable resistance values make it ideal for use in precision circuitry, including audio-frequency circuits, measuring devices, and telecommunications equipment. Designed with durability in mind, it aids in minimising thermal noise and improving the efficiency of the circuit, especially in contexts demanding exactitude and consistent performance over extended periods.
Type Metal film resistor
Resistance 18Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot