TRU COMPONENTS 1556978 Metal film resistor 162 Ω Axial 0207 0.6 W 1%

MPN
1556978
EAN-13
2050004826081
Order Code
17-7974
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,771 in stock

TRU COMPONENTS 1556978 is a precision metal film resistor with a resistance value of 162 ohms, designed with axial leads for compatibility with a variety of electronic circuits. Featuring a 0207 package size, it is engineered to deliver stable electrical performance with a power rating of 0.6 watts and a tolerance of 1%, making it suitable for applications requiring precise resistance values and high reliability. This resistor is particularly effective in signal processing, instrumentation, and other precision electronics applications where low noise and stable resistance over various environmental conditions are critical. Its metal film composition contributes to reduced noise and long-term stability, making it a robust component for both consumer electronics and industrial equipment.
Type Metal film resistor
Resistance 162Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot