TRU COMPONENTS 1556975 Metal film resistor 15Ω Axial lead 0207 0.6W 1%

MPN
1556975
EAN-13
2050004826050
Order Code
17-7973
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
300+ £0.0145
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,606 in stock

TRU COMPONENTS 1556975 is a metal film resistor designed with precision in mind, offering a resistance of 15 ohms with an axial lead configuration adhering to the 0207 package standard. This resistor is notable for its power rating of 0.6 watts and a tight tolerance of 1 percent, which ensures high accuracy and stability in electronic circuits. Metal film resistors, such as this one, provide superior performance in terms of temperature coefficient and noise levels, making them ideal for precision applications such as audio equipment, measurement instruments, and signal processing designs. The product's robust construction and reliable performance are well-suited to professional and industrial settings where consistent impedance characteristics are crucial.
Type Metal film resistor
Resistance 15Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot