TRU COMPONENTS 1556972 Metal film resistor 113 Ω Axial lead 0207 0.6 W 1%

MPN
1556972
EAN-13
2050004826029
Order Code
17-7972
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
350+ £0.0125
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,389 in stock

TRU COMPONENTS 1556972 is a metal film resistor with a resistance of 113 ohms, featuring an efficient axial lead configuration in a 0207 package. Designed for precision in electrical circuits, it supports a power rating of 0.6 watts with a tolerance of 1%, ensuring reliable performance in a variety of conditions. This resistor’s metal film construction provides superior stability and low noise characteristics, making it ideal for high-fidelity audio equipment, instrumentation, and precision measurement applications. Its robust design also suits usage in demanding electronic environments where consistency and reliability are paramount.
Type Metal film resistor
Resistance 113Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot