TRU COMPONENTS 1556971 metal film resistor 10 MΩ axial 0.6 W 1%

MPN
1556971
EAN-13
2050004826012
Order Code
17-7971
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (48)
Qty Unit Price (Ex VAT)
150+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,857 in stock

TRU COMPONENTS 1556971 is a high-precision metal film resistor with a resistance value of 10 MO, designed with axial leads for easy integration into circuit boards. This component features a power rating of 0.6 watts and a tight tolerance of 1%, making it suitable for applications requiring reliable and accurate resistance, such as precision measurement equipment, signal processing circuits, and feedback systems. The resistor is built with a metal film construction, which provides improved stability and low noise performance over time, compared to carbon film resistors. The axial form factor follows the 0207 size specification, offering compatibility with a wide range of electronic assemblies. Its robust design ensures consistent performance across various environmental conditions, making it an excellent choice for both industrial and commercial applications.
Type Metal film resistor
Resistance 10mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot