TRU COMPONENTS 1556965 LED Yellow Circular 5mm 2180-6500mcd 50° 20mA 3.3V

MPN
1556965
EAN-13
2050004825954
Order Code
17-7967
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.501
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,288 in stock

TruComponents 1556965 is a robust LED component designed to serve a variety of engineering applications with precision and reliability. Featuring a yellow circular design with a 5 mm diameter, this LED provides a luminous intensity range of 2180 to 6500 millicandelas at a viewing angle of 50 degrees. This makes it ideally suited for applications requiring clear visual indicators, such as control panels, signage, and display systems. The LED operates efficiently at a forward current of 20 mA and a forward voltage of 3.3 V, ensuring low power consumption while delivering consistent performance. Its durability and brightness make it an apt choice for professionals seeking dependable illumination solutions in both commercial and industrial environments.
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 20mA
Lens Type Radial lead
Forward Voltage 3.3V
Viewing Angle 50°
Casing 5mm
Content 1
LED features flashing
Type LED wired

Reviews

Be the first to submit a review

Accessories


Trustpilot